Vishay / Siliconix SISH892BDN N-Channel 100V MOSFET
Vishay / Siliconix SISH892BDN N-Channel 100V MOSFET is a TrenchFET® Gen IV power MOSFET featuring 100% Rg and UIS tested. The SISH892BDN MOSFET offers a 100V VDS, 20A ID, and 8nC Qg. The Vishay / Siliconix SISH892BDN MOSFET is available in a PowerPAK® 1212-8SH package and has an operating junction and storage temperature range of -55°C to +150°C.The SISH892BDN N-Channel 100V MOSFET is ideal for high power density DC/DC, synchronous rectification, and LED lighting applications.
Features
- TrenchFET® Gen IV power MOSFET
- 100% Rg and UIS tested
Applications
- High power density DC/DC
- Synchronous rectification
- LED Lighting
Package Style
Đã phát hành: 2021-04-12
| Đã cập nhật: 2022-03-11