Vishay Semiconductors SiP2204 Quad Channel Monolithic Power Stage

Vishay Semiconductors SiP2204 Quad Channel Monolithic Power Stage is designed for multi-phase synchronous buck applications. The Vishay Semiconductors SiP2204 supports switching frequencies up to 10MHz per channel, offering high power density ideal for envelope tracking power supplies in 4G base station RF amplifiers. Packaged in a compact QFN32 (5mm x 5mm), it handles input voltages up to 24V and provides 500mA continuous current per channel. The SiP2204 features four independent MOSFET gate driver ICs compatible with 3.3V and 5V PWM inputs.

Features

  • QFN32 5mm x 5mm package
  • Power stage input up to 24V
  • 500mA per channel continuous current
  • 2A per channel peak current capability
  • High-frequency operation beyond 5MHz
  • 3.3V and 5V PWM logic
  • Low PWM propagation delay (typical 13ns)
  • Enable the feature to put the output at high impedance when disabled
  • -40°C to +125°C junction temperature

Applications

  • Envelope tracking (ET) supplies for RF power amplifiers (LDMOS, GaAs FET, GaAs HBT, or GaN-based)
  • Synchronous buck converters

TYPICAL APPLICATION

Application Circuit Diagram - Vishay Semiconductors SiP2204 Quad Channel Monolithic Power Stage
Đã phát hành: 2024-11-19 | Đã cập nhật: 2025-07-01