Vishay SMFxxA ESD Protection Diodes
Vishay SMFxxA ESD protection diodes feature a high surge capability of 200W at 10/1000µs, excellent clamping capability from 9.2V to 95V, and Low incremental surge resistance. With the low 1mm profile of their SMF package, "Low-Noise" technology, and fast response times, these diodes are ideal for line transient voltage protection in portable electronics including laptops, notebooks, tablets, and external hard drives. The protection diodes provide ESD capability of ±30kV (air and contact discharge) in accordance with IEC 61000-4-2, support high-temperature soldering to 260°C/10s at their terminals, and meet the MSL Level 1 standard per J-STD-020. The Vishay SMFxxA ESD is now available in lead-free, lead-free AEC-Q101 qualified, halogen-free, and halogen-free AEC-Q101 qualified.Features
- For surface mounted applications
- Low-profile package
- Optimized for LAN protection applications
- Ideal for ESD protection of data lines
- Ideal for EFT protection of data lines
- ±30kV contact discharge
- ±30kV air discharge
- Low incremental surge resistance
- Excellent clamping capability
- 200W peak pulse power capability with a 10/1000µs
- "Low-Noise" technology - fast response time
- High-temperature soldering guaranteed: 260°C/10s at terminals
- AEC-Q101 qualified
Applications
- Laptops
- Notebooks
- Tablets
- External hard drives
View Results ( 321 ) Page
| Mã Phụ tùng | Điện áp đánh thủng | Điện áp kẹp | Cd - Điện dung đi-ốt | Đóng gói / Vỏ bọc |
|---|---|---|---|---|
| SMF12A-HE3_A08 | 13.3 V | 19.9 V | DO-219AB-2 | |
| SMF33A-M3-08 | 36.7 V | 53.3 V | 198 pF | DO-219AB-2 |
| SMF40A-E3-08 | 44.4 V | 64.5 V | 172 pF | DO-219AB-2 |
| SMF10A-M3-08 | 11.1 V | 17 V | 562 pF | DO-219AB-2 |
| SMF17A-HM3-08 | 18.9 V | 27.6 V | 324 pF | DO-219AB-2 |
| SMF26A-E3-08 | 28.9 V | 42.1 V | 230 pF | DO-219AB-2 |
| SMF33A-HM3-08 | 36.7 V | 53.3 V | 198 pF | DO-219AB-2 |
| SMF40A-M3-08 | 44.4 V | 64.5 V | 172 pF | DO-219AB-2 |
| SMF45A-E3-08 | 50 V | 72.7 V | 162 pF | DO-219AB-2 |
| SMF58A-M3-08 | 64.4 V | 95 V | 144 pF | DO-219AB-2 |
Đã phát hành: 2013-12-05
| Đã cập nhật: 2022-03-11