Vishay / Sprague 293D Industrial TANTAMOUNT® Capacitors
Vishay / Sprague 293D Industrial Grade TANTAMOUNT® Capacitors are solid tantalum, surface mount devices with 100% matte tin terminations standard, tin/lead available. The 293D series is compatible with "high volume" automatic pick and place equipment. The 293D Capacitors are available in six case codes.The Vishay / Sprague 293D series Industrial Grade TANTAMOUNT Capacitors are qualified for optical character recognition and meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements.
Features
- Molded case available in six case codes
- 100% matte tin standard, tin / lead available terminations
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose
Specifications
- Operating Temperature of -55°C to +125°C (above 85°C, voltage derating is required)
- 0.10μF to 1000μF Capacitance range
- ±5%, ±10% , ±20% Capacitance tolerance
- 100% Surge current tested (D and E case codes)
- 4 VDC to 75 VDC Voltage Rating
Đã phát hành: 2009-11-13
| Đã cập nhật: 2022-03-11