Vishay / Sprague STH SuperTan® Wet Tantalum Capacitors

Vishay / Sprague STH SuperTan® Wet Tantalum Capacitors provide enhanced performance with military H-level shock and vibration capabilities. The series also achieves increased thermal shock capability of up to 300 cycles. The robust, high-reliability design features hermetic glass-to-metal seals, an insulating sleeve, and tin/lead axial terminations in a D-size package. Vishay / Sprague STH SuperTan Wet Tantalum Capacitors operate in a temperature range of -55°C to +85°C and up to +125°C with voltage derating. Additional features include 880μF or 1200μF capacitance with ±20% tolerance and a low equivalent series resistance (ESR) of 500mΩ or 600mΩ. Typical applications include avionics, aerospace, oil drilling and underwater equipment, power supplies, actuators, transponders, and radio, radar, and military systems.

Features

  • Military H-level shock and vibration capabilities
  • Increased thermal shock capability
  • Enhanced performance
  • Robust, high-reliability design
  • Hermetic glass-to-metal seals
  • Insulating sleeve
  • Tin/lead axial terminations
  • D-size case

Applications

  • Avionics
  • Aerospace
  • Power supplies
  • Radio, radar, and military systems
  • Oil drilling and underwater equipment
  • Actuators
  • Transponders

Specifications

  • Up to 300 cycles of thermal shock
  • 880μF or 1200μF capacitance
  • ±20% capacitance tolerance at 120Hz, at +25°C
  • 500mΩ or 600mΩ ESR
  • -55°C to +85°C operating temperature range, up to +125°C with voltage derating

Dimensions

Mechanical Drawing - Vishay / Sprague STH SuperTan® Wet Tantalum Capacitors
Đã phát hành: 2023-09-26 | Đã cập nhật: 2024-02-02