Vishay / Sprague T83 Tantamount® COTS Capacitors
Vishay / Sprague T83 TANTAMOUNT® Commercial-Off-The-Shelf (COTS) Capacitors are high-reliability, molded case capacitors with a capacitance range of 0.1µF to 470µF. The T83 capacitors from Vishay / Sprague are surface mountable and offer standard and low ESR options. Other features include 100% matte tin and tin/lead terminations, Weibull grading and surge current test options, and RoHS compliance.Features
- High reliability
- Standard and low ESR options
- Weibull grading and surge current test options
- Terminations of 100 % matte tin and tin / lead
- Standard EIA 535BAAC case sizes (A through E)
- Moisture sensitivity level 1
- Compliant terminations
Applications
- Avionics
- Military
- Aerospace
- Industrial
- Medical
Specifications
- -55°C to +125°C operating temperature range (above 85°C, voltage derating is required)
- 4VDC to 63VDC voltage rating
- 0.1µF to 470µF capacitance range
- ±10%, ±20% capacitance tolerance
Đã phát hành: 2011-11-07
| Đã cập nhật: 2022-10-14