Vishay / Techno TDX High Voltage Thick Film Planar Dividers
Vishay / Techno TDX High Voltage Thick Film Planar Dividers provide a 5K maximum working voltage and low voltage coefficient to less than 1ppm/V. This high-voltage series is designed to deliver outstanding stability under adverse conditions. The through-hole design is halogen free and features a tough epoxy-based coating and stable cermet resistive elements bonded to a high-purity alumina substrate. Vishay / Techno TDX High Voltage Thick Film Planar Dividers offer a maximum resistance ratio of 1000:1, a minimum resistance ratio of 40:1, and a temperature range of -55°C to +125°C. Typical applications include transformers, power supplies, and any application requiring operation within an environment where high voltages are involved.Features
- High-voltage series
- Outstanding stability under adverse conditions
- Stable cermet resistive elements bonded to a high-purity alumina substrate
- Tough epoxy-based coating and high voltage stability
- Through-hole design
- Halogen free
Applications
- Power supplies
- Transformers
- High-voltage environments
Specifications
- 5K maximum working voltage
- Low voltage coefficient to <1ppm/V
- 0.5W power rating
- TCR tracking to ±25ppm/°C
- 40:1 minimum resistance ratio
- 1000:1 maximum resistance ratio
- -55°C to +125°C temperature range
Derating Curve
Performance Overview
Đã phát hành: 2024-02-05
| Đã cập nhật: 2024-02-12