Vishay MIB, MIF, & MIC Thin Film Microwave Resistors

Vishay MIB, MIF, and MIC Thin Film Microwave Resistors offer a 2Ω to 20kΩ resistance range with up to ±20% tolerance in a small, single-chip package. These chips on alumina feature low shunt capacitance, while the geometrics are compatible with strip lines, making them ideal for microwave circuits. Available in numerous cases, the MIB series comes in a 0201 size, MIC in a 0402, and MIF in a 02016. Vishay MIB, MIF, and MIC Thin Film Microwave Resistors are ideal for amplifiers, oscillators, attenuators, and filters.

Features

  • Wire bondable
  • High frequency
  • Alumina substrate
  • Tantalum nitride resistor material
  • Moisture resistant
  • <0.2pF low stray capacitance 
  • Low shunt capacitance
  • Compatible with strip lines
  • Lead free and halogen free
  • RoHS compliant, green device

Applications

  • Amplifiers
  • Oscillators
  • Attenuators
  • Couplers
  • Filters
Đã phát hành: 2020-11-12 | Đã cập nhật: 2025-02-03