Vishay Semiconductors TMBS Trench MOS Barrier SchottkysVishay Super 12 for 2014

Vishay Semiconductors TMBS
Trench MOS Barrier Schottky - REDIRECTED

Vishay Semiconductors TMBS® Trench MOS Barrier Schottky Rectifiers in the SMPA Package offers current ratings from 3 A to 8A in a very low-profile surface-mount package with typical height of 0.95mm and have low forward voltage drop down to 0.37 V at 3 A which reduces power losses and increases efficiency. 45 V devices in the SMPA package are AEC-Q101-qualified for automotive applications, while 50 V rectifiers are ideal for smart phone and tablet chargers. The SMPD package is available in 45 V to 120 V devices with current ratings from 10 A to 60 A and offer low forward voltage drop down to 0.40 V at 15 A. Their SMPD package is footprint compatible with the D2PAK (TO-263), while offering a lower typical height of 1.7 mm.

Features
  • Patented Trench structure
  • Voltage ratings: 45V, 50V, 60V, 80V, 100V, 120V, 150V, 200V
  • Improved efficiency in AC/DC SMPS and DC/DC converters
  • High power density and low forward voltage
  • Multiple package options
Applications
  • Adaptors for LCD monitors/TVs, mini PCs
  • PC and server power supplies
  • AC/DC SMPS
  • DC/DC converters
  • Telecom and server OR-ing diodes
  • Solar cell junction box as a bypass diode for protection

  • Vishay
Đã phát hành: 2015-06-26 | Đã cập nhật: 2015-06-26