Vishay Semiconductors TSOP75x Series IR Receiver Modules
Vishay Semiconductors TSOP75x Series IR Receiver Modules feature a unique Heimdall package with two lenses for a wide field of view. These devices integrate two PIN diodes and an IC on a lead frame. The epoxy package filters visible light, only allowing the 940nm infrared signal to be received. The TSOP75x package can be mounted in top-view or side-view orientation and is designed for reflow processing. Vishay supports carrier frequencies of 30kHz, 33kHz, 36kHx, 38kHz, 40kHz, and 56kHz. Automatic gain control is available for short and long burst remote control codes, and for optically noisy environments. These Vishay devices have an ultra-low irradiance value enabling a long transmit distance.Features
- Very low supply current
- Photodetector and preamplifier in one package
- Internal filter for PCM frequency
- 2.5V to 5.5V supply voltage
- Improved immunity against ambient light
- Capable of side or top view
- Insensitive to supply voltage ripple and noise
- Compact 6.8mm x 3.0mm x 2.35mm Heimdall package
Applications
- Remote control systems
- Audio systems
- Air conditioners
- Video projectors
- Cameras
- Fast proximity sensors
- Transmissive sensors
- Reflective sensors
Videos
Block Diagram
APPLICATION CIRCUIT
Package Outline
Đã phát hành: 2011-04-20
| Đã cập nhật: 2025-08-05