Vishay TSOP753/TSOP755 IR Receiver Modules
Vishay TSOP753/TSOP755 IR Receiver Modules are miniaturized IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, and the epoxy package contains an IR filter. Vishay TSOP753 series is optimized to suppress almost all spurious pulses from energy-saving lamps like CFLs. AGC3 may also suppress some data signals if continuously transmitted. The TSOP755 series contains a very robust AGC5. This series should only be used for critically noisy environments.Features
- Very low supply current
- Photo detector and preamplifier in one package
- Compatible also with short burst data formats
- 2.5V to 5.5V supply voltage
- Improved immunity against ambient light
- Capable of side or top view
- Low-profile 2.35mm
- Insensitive to supply voltage ripple and noise
Block Diagram
Đã phát hành: 2019-05-08
| Đã cập nhật: 2025-08-05