Vishay Semiconductors VCNL Proximity & Ambient Light Sensors

Vishay Semiconductors VCNL Proximity and Ambient Light Sensors are optical sensors, each combining an IR emitter, PIN photodiode, ambient light detector, signal processing IC, with 16-bit resolution, and an I2C interface. These features are integrated to greatly simplify window and sensor placement, PCB layout, and communication functions in a wide variety of consumer and industrial applications. The combination of the proximity sensor, ambient light sensor, and infrared emitter into a single component not only simplifies the design-in process by making a mechanical barrier unnecessary but also virtually eliminates optical cross-talk in smartphones.

Features

  • Surface-mount package type
  • Integrated infrared emitter, ambient light sensor, proximity sensor, and signal conditioning IC
  • Communication via I2C interface
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Ambient light function
    • Built-in ambient light photo-pin-diode with close-to-human-eye sensitivity
    • 16-bit dynamic range for ambient light detection
    • 100Hz and 120Hz flicker noise rejection
  • Proximity function
    • Built-in infrared emitter and photo-pin-diode for proximity function
    • 16-bit effective resolution for proximity detection range ensures excellent cross-talk immunity
    • Programmable LED drive current from 10mA to 200mA in 10mA steps
    • Proximity distance up to 200mm

Applications

  • Industrial controls where the action is driven based on the proximity of an object or ambient light conditions
  • Integrated ambient light function for display/keypad contrast control and dimming of mobile devices
  • Gaming and entertainment
  • Proximity/optical switch for consumer, computing, and industrial devices and displays
  • Dimming control for consumer, computing, and industrial displays

Specifications

  • 1.7V to 5V I2C Bus H-level range
  • 2.5VDD to 3.6VDD supply voltage range
  • 1.5μA low current consumption

Force Sensing Using Optical Sensors

Infographic - Vishay Semiconductors VCNL Proximity & Ambient Light Sensors
Đã phát hành: 2012-08-16 | Đã cập nhật: 2025-12-22