Vishay Semiconductors VCNL3020 Proximity Sensor with Infrared Emitter
Vishay Semiconductors VCNL3020 Fully Integrated Proximity Sensor with Infrared Emitter includes a built-in infrared LED and photo-pin-diode for proximity function. The 16-bit effective resolution for proximity detection range ensures excellent crosstalk immunity. The Vishay Semiconductors VCNL3020 Proximity Sensor with Infrared Emitter also features excellent ambient light suppression by signal modulation, an I2C bus interface, and digital output. The standard serial digital interface easily accesses the proximity signal without complex calculation and programming by an external controller. A flexible programmable interrupt pin is also available.Features
- Proximity function
- Built-in infrared LED and photo-pin-diode for proximity function
- 16-bit effective resolution for proximity detection range ensures excellent cross-talk immunity
- Programmable LED drive current from 10mA to 200mA (in 10mA steps)
- Excellent ambient light suppression by signal modulation
- Proximity distance up to 200mm
- Surface-mount package type
- Integrated module with proximity sensor and signal conditioning IC
- Communication via I2C interface
- Compliant with RoHS Directive 2002/95/EC and in accordance with WEEE 2002/96/EC
Applications
- Proximity sensor for mobile devices (smartphones, touch phones, PDAs, GPS) for touchscreen locking, power saving, etc.
- Proximity/optical switch for consumer, computing, and industrial devices and displays
Specifications
- 4.90mm x 2.40mm x 0.83mm package dimensions (L x W x H)
- 2.5V to 3.6V supply voltage range
- 2.5V to 5V Supply voltage range IR anode
- 1.7V to 5V I2C Bus H-Level range
- 72h, MSL 4, acc. J-STD-020 floor life
- 1.5μ low standby current consumption
Videos
Infographic

Circuit Block Diagram

Dimensions

Đã phát hành: 2018-11-09
| Đã cập nhật: 2023-06-19