Vishay Semiconductors VCUT07B1-HD1 BiSy ESD-Protection Diode

Vishay Semiconductors VCUT07B1-HD1 Bidirectional Symmetrical (BiSy) Single-Line ESD-Protection Diode clamps positive and negative overvoltage transients to the ground. Connected between the signal or data line and the ground the VCUT07B1-HD1 offers high isolation (low leakage current, low capacitance) within the specified working range. Due to the short leads and small package size of the Vishay LLP1006-2L package, the line inductance is low so that fast transients like an ESD-strike can be clamped, with minimal overshoots or undershoots.

Features

  • Ultra-compact LLP1006-2L package
  • Low <0.4mm package profile
  • 1-line ESD-protection
  • ±7V working range
  • ESD protection according to IEC 61000-4-2
    • ± 30kV contact discharge
    • ± 30kV air discharge
  • Low leakage current IR <0.1μA
  • Low load capacitance CD = 14pF
  • Soldering can be checked by standard vision inspection, no X-ray necessary
  • Pin plating NiPdAu (e4), no whisker growth
  • e4 - precious metal (Ag, Au, NiPd, NiPdAu) (no Sn)
Đã phát hành: 2012-07-03 | Đã cập nhật: 2023-12-31