Vishay VEMD4 Silicon PIN Photodiodes
Vishay VEMD4 Silicon PIN Photodiodes are high speed and high sensitivity PIN photodiodes. Vishay offers surface-mount Automotive Grade silicon PIN photodiodes in the compact 0805 case size. The devices are housed in black packages with a low 0.7mm profile, 0.15mm lower than previous-generation devices. The opaque sidewalls of the photodiodes eliminate unwanted side illumination to increase the signal-to-noise ratio.Features
- Available in compact 0805 case size with a low 0.7mm profile
- Black packages with opaque sidewalls
- Eliminate unwanted side illumination
- Increases signal-to-noise ratio
- AEC-Q101 qualified
- Daylight blocking filter (VEMD4110X01, VEMD4160X02, VEMD4110X02)
- 0.42mm2 sensitive area
- 2.4µA reverse light current
- Low 1nA dark current
- Fast response times
- ±60° angles of half-sensitivity
- Wide -40°C to +110°C temperature range
- 910nm peak sensitivity wavelength
- RoHS-compliant, halogen-free, and Green device
- Moisture sensitivity level (MSL) 3 in accordance with J-STD-020 for a floor life of 168 hours
Applications
- Solar load sensors
- Automotive rain, light, and tunnel sensors
- High speed photo detector
- Photo interrupters
- Light barriers for elevators, garage doors, and industrial equipment
- Reflective sensors for touchless faucets, toilets, and trash cans
Videos
Package Outline
Đã phát hành: 2020-04-06
| Đã cập nhật: 2024-12-18