Vishay VEMD6010X01 & VEMD6110X01 Silicon PIN Photodiodes
Vishay Semiconductor VEMD6010X01 and VEMD6110X01 Silicon PIN Photodiodes are high-speed, highly sensitive photodiodes with a small surface mount footprint of 4.0mm x 2.0mm x 1.05mm. VEMD6010X01 is designed for detecting visible and near infrared light. VEMD6110X01 features a daylight blocking filter matched with 830nm to 950nm IR emitters.Features
- Package type: surface mount
- Package form: 1206
- Dimensions (LxWxH): 4.0mm x 2.0mm x 1.05mm
- Radiant sensitive area: 0.85mm²
- High photo sensitivity
- High radiant sensitivity
- Fast response times
- Angle of half sensitivity:φ=±60°
- Floor life: 72 h, MSL 4, acc. J-STD-020
- AEC-Q101 qualified
- Lead (Pb)-free reflow soldering
- RoHS compliant
Applications
- High speed photo detector
Package Outline
View Results ( 2 ) Page
| Mã Phụ tùng | Mô tả | Bảng dữ liệu |
|---|---|---|
| VEMD6110X01 | Photodiodes 1206 750 to 1050nm +/-60 deg | ![]() |
| VEMD6010X01 | Photodiodes 1206 430 to 1100nm +/-60 deg | ![]() |
Đã phát hành: 2015-03-02
| Đã cập nhật: 2022-03-11