Vishay VETH100A203S Bidirectional ESD-Protection Diodes
Vishay VETH100A203S Bidirectional ESD-Protection Diodes are compact, versatile solutions with 2-line bidirectional ESD protection. The Vishay VETH100A203S features AEC-Q101 qualification and compliance with OPEN Alliance standards for 100Base-T1 and 1000Base-T1. The devices also have a wide working range of ±24V, a trigger voltage exceeding 100V, low capacitance (< 2pF), and robust ESD immunity.Features
- SOT-23 package
- 2-line bidirectional ESD-protection
- AEC-Q101 qualified available
- OPEN Alliance 100Base-T1 and 1000Base-T1 compliant
- Working range ±24V
- Trigger voltage >100V
- Capacitance < 2pF
- ESD immunity acc. ISO 10605 and IEC 61000-4-2 (150pF/330Ω) ±15kV (1000 x contact discharge)
- Lead plating Sn (e3)
- Soldering can be checked by standard vision inspection
- AOI = Automated Optical Inspection
Applications
- ESD protection
- Automotive electronics
- Ethernet communication
- Wide voltage range applications
Block Diagram
Đã phát hành: 2023-10-02
| Đã cập nhật: 2023-11-06