Vishay Semiconductors VO1401AEF Solid State Relay
Vishay Semiconductors VO1401AEF Solid State Relay is an optically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package. This relay features a 60V load voltage, 550mA continuous load current, 2.5Ω low ON resistance, and 3750 VRMS isolation test voltage. The VO1401AEF solid state relay offers clean bounce-free switching and comes with TTL / CMOS compatible input. This relay is used in security systems, instrumentation, and industrial control applications.Features
- 2.5Ω ON resistance (RON) (maximum)
- 60V peak AC load voltage (VL)
- 550mA continuous load current (IL)
- 3750VRMS isolation test voltage
- 50mA LED continuous forward current (IF)
- 5V LED reverse voltage (VR)
- 800mW total power dissipation (Pd)
- Small 4-pin SOP package
- Clean bounce-free switching
- TTL / CMOS compatible input
- Available on tape and reel
- Pb-free and Halogen-free
- RoHS compliant
Applications
- Security systems
- Instrumentation
- Industrial controls
Package Dimensions
Đã phát hành: 2025-02-20
| Đã cập nhật: 2025-06-13