Vishay VOD3120Ax IGBT & MOSFET Drivers
Vishay VOD3120Ax IGBT and MOSFET Drivers are 2.5A minimum peak output current isolated drivers with increased efficiency for the inverter stages. These drivers employ an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The VOD3120Ax drivers incorporate a rail-to-rail output stage. These drivers offer low voltage drop on its output at 3.5mA low current consumption that increases the efficiency in inverter stages. The VOD3120Ax drivers are suited for driving 1200V/100A-rated IGBTs. These drivers also feature Under Voltage Lock Out (UVLO) hysteresis that protects from malfunction. The VOD3120Ax drivers employ common mode transient immunity that reduces noise issues from high to low voltage areas on the PCB. Typical applications include AC and brushless DC motor drives, induction stove tops, industrial inverters, switch-mode power supplies (SMPS), and uninterruptible power supplies (UPS).Features
- AlGaAs LED optically coupled to an IC with a power output stage
- Output stage with a high operating voltage range
- UVLO with hysteresis
- Low voltage drop
- RoHS compliant
- Approvals
- UL 1577
- cUL
- DIN EN 60747-5-5 (VDE 0884) and reinforced insulation rating available with option "V"
- CQC
Specifications
- 2.5A output current IGBT and MOSFET driver
- 0.5μs propagation delay time (maximum)
- 35kV/μs common mode rejection (CMR) at VCM=1500V
- 20mA forward current (IF)
- 45mW output power dissipation
- 891VIORM repetitive peak isolation voltage (maximum)
- 6000VIOTM transient isolation voltage (maximum)
- 15V to 30V power supply voltage range
- DIP-8 and SMD-8 packages
- -40°C to +105°C industrial temperature range
Applications
- Isolated IGBT/MOSFET gate drivers
- AC and brushless DC motor drives
- Induction stovetop
- Solar inverters
- Industrial inverters
- SMPS
- UPS
Pin Diagram
Performance Graph
Additional Resources
Đã phát hành: 2019-02-04
| Đã cập nhật: 2024-01-04