Vishay Voltage Sense

Vishay Voltage Sense features resistors designed for automotive, test and measuring equipment, medical, industrial, and telecommunications applications. The portfolio offers resistance values ranging from 0Ω to 787MΩ with a variety of tolerances and other options. Vishay Voltage Sense products include AEC-Q200-qualified resistors.

Features

  • 0Ω to 787MΩ resistance values
  • Variety of tolerances and options
  • AEC-Q200 qualified available

Applications

  • Automotive
  • Test and measuring equipment
  • Medical
  • Industrial
  • Telecommunications
Đã phát hành: 2022-10-25 | Đã cập nhật: 2022-11-17