Vishay Semiconductors VOR1060M4 1 Form A Solid-State Relay
Vishay Semiconductors VOR1060M4 1 Form A Solid-State Relay is optically isolated in a surface-mount 4-pin SOP package. The VOR1060M4 features a 50mA load current, 600V load voltage, and low on-resistance RON of 40Ω. The Vishay VOR1060M4 relay in a low-profile SOP-4 package is ideal for space-constrained high-voltage designs.Features
- 600V load voltage
- 50mA load current
- 3750VRMS isolation voltage
- Low on-resistance RON = 40Ω (typ.)
- Fast switching of ton = 0.3ms (typ.), toff = 0.15ms (typ.)
- Low leakage current ILEAK = 2nA (typ.)
- Approvals
- UL (pending)
- cUL (pending)
- DIN EN 60747-5-5 (VDE 0884-5) (pending)
- CQC (pending)
Applications
- Hybrid / electric vehicle applications
- Battery management
- Security systems
- Instrumentation
- Industrial controls
Typical Application
Timing Schematic
Đã phát hành: 2024-09-06
| Đã cập nhật: 2024-09-10