Vishay Semiconductors VOW136 Optocouplers

Vishay Semiconductors VOW136 Optocouplers are 1MBd widebody optocouplers consisting of a GaAIAs infrared emitting diode optically coupled with an integrated photodetector. An integral Faraday shield provides a high level of noise isolation as required by high-power switching applications. Vishay Semiconductors VOW136 Optocouplers also feature a high level of isolation distance, exhibit an external creepage distance of >10mm, and are ideal for applications with working voltages exceeding 1000V.

Features

  • >10mm external creepage
  • Reinforced isolation
  • Internal shield for high input to output noise isolation
  • High common-mode interference immunity
  • RoHS compliant, lead and halogen free
  • Safety approvals
    • UL 1577
    • cUL
    • DIN EN 60747-5-5 (VDE 0884-5)
    • CQC

Applications

  • Solar inverters
  • Industrial motor drives
  • Welding equipment
  • Isolated industrial communications
  • Noise isolation of sensitive circuits
Đã phát hành: 2016-02-18 | Đã cập nhật: 2025-03-05