Vishay Semiconductors VS-E5PX7506LHN3 Hyperfast Rectifier
Vishay Semiconductors VS-E5PX7506LHN3 Hyperfast Rectifier features a unique combination of low conduction and switching losses. This rectifier is suitable for soft switched and resonant converters, as well as medium frequency hard switching converters. Vishay VS-E5PX7506LHN3 Hyperfast Rectifier is specifically designed to improve the efficiency of high-speed LLC output rectification stages of EV / HEV onboard battery chargers.Features
- Hyperfast and optimized Qrr
- Excellent forward voltage drop and switching losses trade off
- Optimized for high speed operation
- 175°C maximum operating junction temperature
- Polyimide passivation
- AEC-Q101 qualified meets JESD 201 class 1A whisker test
Applications
- Soft switched and resonant converters
- EV/HEV on-board battery chargers
Package Style
Đã phát hành: 2021-03-22
| Đã cập nhật: 2022-06-07