Vishay Semiconductors VS-E7MH0112-M3 1A FRED Pt® Hyperfast Rectifiers

Vishay Semiconductors VS-E7MH0112-M3 1A FRED Pt® Hyperfast Rectifiers are designed with optimized performance of forwarding voltage drop and hyperfast recovery time. The device's planar structure and the platinum doped lifetime control ensure the best overall performance, ruggedness, and reliability characteristics. The VS-E7MH0112-M3 delivers an extremely optimized stored charge and low recovery current that minimizes the switching losses and reduces power dissipation in the switching element.

The Vishay VS-E7MH0112-M3 1A FRED Pt Hyperfast Rectifiers are intended for use in snubber, boost, lighting, as high frequency rectifiers, and freewheeling diodes.

Features

  • Hyperfast recovery time, reduced Qrr, and soft recovery
  • 175°C maximum operating junction temperature
  • Specified for output and snubber operation
  • Low forward voltage drop
  • Low leakage current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Meets JESD 201 class 2 whisker test

Applications

  • Rectifiers
    • Snubber
    • Boost
    • Lighting
    • High frequency
  • Freewheeling diodes

Package Style & Circuit

Application Circuit Diagram - Vishay Semiconductors VS-E7MH0112-M3 1A FRED Pt® Hyperfast Rectifiers
Đã phát hành: 2022-05-06 | Đã cập nhật: 2025-03-04