Vishay Semiconductors VS-VSUD5xCW60 FRED Pt® Soft Recovery Diode Modules

Vishay Semiconductors VS-VSUD5xCW60 FRED Pt® Ultrafast Soft Recovery Diode Modules are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. These modules offer 500A forward current (IF(AV)), 600V breakdown voltage, and reduced snubbing. The VS-VSUD5xCW60 diode modules are RoHS-compliant and are available in the TO-244 package. These modules are suitable for HF welding, power converters, and applications where switching losses are a significant portion of the total losses.

Features

  • 500A forward current (IF(AV))
  • Ultrafast recovery
  • Designed for industrial level
  • 600V breakdown voltage
  • RoHS compliant
  • Reduced snubbing
  • High frequency operation
  • Available in TO-244 package
  • -40°C to 175°C operating junction temperature range

Applications

  • HF welding
  • Power converters

Mechanical Diagram

Mechanical Drawing - Vishay Semiconductors VS-VSUD5xCW60 FRED Pt® Soft Recovery Diode Modules
Đã phát hành: 2024-02-12 | Đã cập nhật: 2024-02-23