Vishay / BC Components VY2 Series AC Line Rated Disc Capacitors
Vishay / BC Components VY2 Series AC Line Rated Disc Capacitors offer a capacitance range of 10pF to 0.01µF and minimum insulation resistance (IR) of 10,000MΩ. The VY2 Series AC Line Rated Disc Capacitors from Vishay/BC Components also offer high reliability and are RoHS compliant. VY2 series capacitors have a ceramic disc, both sides of which are silver-plated.Features
- Complying with IEC 60384-14, 3rd edition
- High reliability
- Vertical (inline) kinked or straight leads
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21 definition
Applications
- Across-the-line
- Line by-pass
- Antenna coupling
Quick Reference Data
Dimensions
Đã phát hành: 2011-12-22
| Đã cập nhật: 2022-03-11