Vishay / Dale WFK Metal Foil Current Sense Resistors

Vishay WFK Metal Foil Current Sense Resistors employ a 4-terminal design and feature a 1mΩ to 10mΩ ultra-low sensing resistance range. These resistors offer low Temperature Coefficient of Resistance (TCR) down to 100ppm/°C. The WFK current sense resistors are Sulfur-resistant and are available in 0612 package sizes with a 1W power rating and ±1% tolerance. These metal foil current sense resistors operate within the -55°C to 170°C temperature range. The WFK current sense resistors are ideal for switching power supplies, voltage regulation modules, DC/DC converters, adaptors, battery packs, chargers, cell phones, and power management.

Features

  • 4-terminal design
  • Ultra-low sensing resistance
  • 1W power rating
  • 1mΩ to 10mΩ range
  • Low TCR (down to 100ppm/°C)
  • Sulfur resistant
  • 0612 package size
  • 7.4g/1000 pieces weight (typical)

Applications

  • Switching power supplies
  • Voltage regulation modules
  • Power management
  • Pads and cell phones
  • DC/DC converters, adaptors, battery packs, and chargers

Dimensions

Mechanical Drawing - Vishay / Dale WFK Metal Foil Current Sense Resistors
Đã phát hành: 2023-12-04 | Đã cập nhật: 2024-06-07