Vishay WKP AC Line Rated Ceramic Disc Capacitors
Vishay WKP AC Line Rated Ceramic Disc Capacitors comply with IEC 60384-14 4th edition. The high reliability, single-layer AC disc safety capacitors, Class X1 (760VAC) and Class Y1 (500VAC) are available in a wide range of lead styles. Vishay WKP series is ideal for X1, Y1 according to IEC 60384-14.4, and is ideal for use in across-the-line, line-by-pass, and antenna coupling applications.Features
- Complying with IEC 60384-14 4th edition
- High reliability
- Wide range of lead styles
- Single-layer AC disc safety capacitors
Applications
- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line-by-pass
- Antenna coupling
Specifications
- 33pF to 4.7nF capacitance range
- Rated voltage
- X1: 760VAC, 50Hz (IEC 60384-14.4); 760VAC, 50Hz / 60Hz (US/UL/CSA 60384-14)
- Y1: 500VAC, 50Hz (IEC 60384-14.4); 500VAC, 50Hz / 60Hz (US/UL/CSA 60384-14)
- ±10%, ±20% tolerance
- ≥10,000MΩ insulation resistance at 500VDC
- -40°C to +125°C temperature range
Quick Reference Data
Dimensions
View Results ( 98 ) Page
| Mã Phụ tùng | Đường kính | Đường kính đầu dây | Điện dung |
|---|---|---|---|
| WKP152MCPEJ0KR | 12 mm | 0.8 mm | 1500 pF |
| WKP102MCPEF0KR | 10 mm | 0.8 mm | 1000 pF |
| WKP221MCPEF0KR | 8 mm | 0.6 mm | 220 pF |
| WKP222MCPERUKR | 13 mm | 0.8 mm | 2200 pF |
| WKP102MCPED0KR | 10 mm | 0.8 mm | 1000 pF |
| WKP102MCPEJ0KR | 10 mm | 0.8 mm | 1000 pF |
| WKP221MCPERUKR | 8 mm | 0.6 mm | 220 pF |
| WKP222MCPEJ0KR | 13 mm | 0.8 mm | 2200 pF |
| WKP332MCPEJ0KR | 15 mm | 0.8 mm | 3300 pF |
| WKP471MCPEF0KR | 8 mm | 0.6 mm | 470 pF |
Đã phát hành: 2019-02-19
| Đã cập nhật: 2024-01-04