Vishay / Dale WSBR Current Sense Resistors
Vishay / Dale WSBR Current Sense Resistors proprietary processing technique produces extremely low resistance values. These current resistors feature <5nH low inductance and low thermal EMF (low as <1.25μV/°C). The WSBR current sense resistors also feature dual elements for redundant current sensing and provide a high power-to-resistor size ratio. These SMD resistors are AEC-Q200 qualified, RoHS compliant, and halogen-free.Features
- Duel element for redundant current sensing
- High power-to-resistor size ratio
- Proprietary processing technique produces extremely low resistance values
- All welded construction
- Solid metal nickel-chrome alloy resistive element with a unique design for low TCR (down to ±10ppm/°C)
- <5nH very low inductance
- Low thermal EMF (as low as <1.25μV/°C)
- 36W power rating
- -65°C to 170°C operating temperature range
- AEC-Q200 qualified and RoHS compliant
Derating Curve
Đã phát hành: 2024-04-30
| Đã cập nhật: 2025-04-02