Vishay / Dale WSLP4026 Power Metal Strip® Resistors

Vishay / Dale WSLP4026 Power Metal Strip® Resistors offer a high power rating of up to 12W, low resistance value down to 0.2mΩ, and ±1% or ±5% tolerance. These resistors feature all welded construction, making them ideal for all types of current sensing, voltage division, and pulse applications. These AEC-Q200-qualified resistors utilize a proprietary processing technique that produces extremely low resistance values down to 2mΩ. Additional specifications include a 0.5nH to 5nH inductance range, <20ppm°C element TCR, and a -65°C to +170°C operating temperature range. Vishay / Dale WSLP4026 Power Metal Strip Resistors have a high power-to-footprint size ratio and a surface-mount design.

Features

  • AEC-Q200 qualified
  • High power-to-footprint size ratio
  • All welded construction
  • Proprietary processing technique
  • Extremely low resistance value
  • Sulfur-resistance
  • Specially selected and stabilized materials
  • High power rating
  • Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR
  • Low thermal EMF

Specifications

  • 5W to 12W power range
  • 0.2mΩ to 5mΩ resistance value range
  • 4026 size
  • <20ppm/°C TCR
  • <3μV/°C thermal EMF
  • -65°C to +170°C operating temperature range
  • Halogen free
  • Green product
  • RoHS compliant

Dimensions

Mechanical Drawing - Vishay / Dale WSLP4026 Power Metal Strip® Resistors
Đã phát hành: 2024-09-26 | Đã cập nhật: 2024-10-15