Vishay XClampR™ Transient Voltage Suppressors
Vishay XClampR™ Transient Voltage Suppressors are designed to protect sensitive electronic equipment against voltage transients. The XClampR TVS series offers low maximum clamping voltages and low clamping ratios of 1 or 1.08 compared to 1.4 for conventional TVS, enabling high peak pulse currents in a DO-218AB package. Vishay XClampR Transient Voltage Suppressors are AEC-Q101 qualified, lead free, halogen free, and RoHS compliant. These bidirectional devices are ideal for a variety of applications, including automotive, telecom systems, computers, industrial robot arms, lighting, and sensitive electronics protection.Features
- XClampR extremely low clamping voltage
- IPPM 10/10000μs waveform
- XLD8A24CA: 180A
- XLD5A24CA: 120A
- AEC-Q101 qualified
- TJ = +175°C capability suitable for high-reliability and automotive requirements
- Bidirectional polarity
- Low leakage current
- Meets moisture sensitivity level (MSL) level 1, per J-STD-020, LF maximum peak of +245°C
- Lead free and halogen free
- RoHS compliant
Applications
- Sensitive electronics protection
- Automotive
- Telecom systems
- Industrial robot arms
- Computers
- Lighting
Videos
Infographic
Đã phát hành: 2022-04-11
| Đã cập nhật: 2025-05-27