Vishay / Draloric Z300-C High Surge Wirewound Resistors

Vishay / Draloric Z300-C High Surge Wirewound Resistors feature non-flammable cement coating, high-grade ceramic core, power ratings up to 6W, and high voltage surge (up to 12kV) for a special version. Z300-C High Surge Wirewound Resistors comply with Vishay Green Standards. Ideal applications include power supplies, energy meters, industrial and home appliances, and electronic ballasts.

Features

  • Standard version Z300-C00
  • High voltage surge (up to 12kV) for a special version
  • Non-flammable cement coating
  • High-grade ceramic core
  • Power ratings up to 6W
  • Complies with Vishay Green Standards

Applications

  • Power supplies
  • Energy meters
  • Industrial and home appliances
  • Electronic ballasts
Đã phát hành: 2013-03-07 | Đã cập nhật: 2022-03-11