Vishay / BC Components NTCAIMME NTC Miniature Immersion Sensor

Vishay/BC Components' NTCAIMME NTC Miniature Immersion Sensor is designed to offer a fast response for fluid immersion applications. This RoHS Directive 2002/95/EC compliant sensor maintains permanent contact with water or liquids. The miniature insulated chip NTC thermistor is mounted is in a stainless steel housing with a brass collar for sealed mounting and twin PVC insulated AWG#30 lead wire connection.

The thin insulated wire and small tip dimensions provide a reduced thermal gradient. NTCAIMME Miniature Immersion Sensor is well-suited for temperature measurement, sensing, and control in water boilers, heating systems, chiller systems, water and used water systems, water, and oil tanks, consumer appliances (coffee machines), industrial applications, and solar heating applications.

Features

  • Fast time response for fluid immersion applications
  • Reduced thermal gradient, due to the use of small tip dimensions and thin insulated wire
  • Sensor for permanent contact with water or other liquids
  • Compliant to RoHS Directive 2002/95/EC

Applications

  • Water boilers
  • Heating systems
  • Chiller systems
  • Water and used water systems
  • Water and oil tanks
  • Consumer appliances, coffee machines
  • Industrial appliances
  • Solar heating systems

Package Outline

Mechanical Drawing - Vishay / BC Components NTCAIMME NTC Miniature Immersion Sensor
Đã phát hành: 2012-11-19 | Đã cập nhật: 2022-03-11