Vishay Semiconductors KBPE0480 Single In-Line Bridge Rectifier
Vishay Semiconductors KBPE0480 Single-Phase Single In-Line Bridge Rectifier features low forward-voltage drop and is available in the KBP package. This device features a peak reverse voltage of 800V and has a 4A average forward current [IF(AV)] rating. Vishay Semiconductors KBPE0480 Single-Phase Single In-Line Bridge Rectifier is for general-purpose use in AC-DC full-wave bridge rectification for electronic devices, fast chargers, adapters, and home appliances applications.
Features
- UL recognition file number E54214
- Oxide planar chip junction
- Low forward voltage drop
- Solder dip +275°C max. for 10s, per JESD 22-B106
- Ideal for printed circuit boards
- High surge current capability
- High case dielectric strength of 1500VRMS
Applications
- Electronic devices
- Fast chargers
- Adapters
- Home appliances
Specifications
- 4A average forward current
- 800V peak reverse voltage (VRRM)
- 130A maximum peak forward surge current (IFSM)
- 5μA to 17.5μA reverse current range (IR) (VR = 800V, TJ = +125°C)
- 0.68V (typ.) forward voltage (VF) (IF = 2A, TA = +125°C)
- +175°C TJ (max.)
- KBP package
- In-line circuit configuration
- Molding compound meets UL 94V-0 flammability rating
- Base P/N-M3 is halogen-free, RoHS-compliant, and industrial grade
- Terminals are matte tin-plated leads, solderable per J-STD-002 and JESD22-B102
- M3 suffix devices meet JESD 201 class 1A whisker test
- Polarity is marked on the body
Circuit Diagram
Dimensions
Đã phát hành: 2026-02-11
| Đã cập nhật: 2026-02-16