Vishay / Siliconix SQM120N04-1m7L 40V Automotive MOSFET
Vishay / Siliconix SQM120N04-1m7L is a TrenchFET® Power MOSFET designed for automotive applications. It is AEC-Q101 qualified and comes in a TO-263 package with low thermal resistance. Vishay / Siliconix SQM120N04-1m7L 40V Automotive MOSFET features 120A continuous drain current and an operating junction temperature range of -55°C to +175°C.Features
- TrenchFET power MOSFET
- Designed for automotive applications
- Package with low thermal resistance
- AEC-Q101 qualified
- 100% Rg and UIS tested
- -55°C to +175°C operating junction temperature range
Configuration
Đã phát hành: 2012-01-24
| Đã cập nhật: 2022-03-11