Vishay Semiconductors DGQ2788A Dual DPDT/Quad SPDT Analog Switch
Vishay Semiconductors DGQ2788A Automotive 125°C Dual DPDT / Quad SPDT Analog Switch features four channels and two control inputs. The DGQ2788A offers a four-channel single-pole double-throw (SPDT) analog switch and a two-channel double-pole double-throw (DPDT) configuration. The switches handle equally well in both directions. This offers rail-to-rail signal switching and can be used as multiplexers and de-multiplexers. This 0.37Ω, 338MHz bandwidth device provides highly matched low and flat switch resistance with low parasitic capacitance over the full signal range. Other features include break-before-make switching, low control logic threshold, and support of rail-to-rail fast edge pulsing signals. Vishay Semiconductors DGQ2788A Dual DPDT/Quad SPDT Analog Switch offers is ideal for space-constrained applications. The device comes in a QFN-16 lead package of 2.6mm x 1.8mm x 0.55mm and is AEC-Q100 (Grade 1) qualified.Features
- 1.8V to 5.5V single supply operation
- 0.37Ω/typical resistance at 2.7V
- Highly flat and matched RON
- Low parasitic capacitance, CON = 26pF, COFF = 14.5pF
- 338MHz bandwidth
- 0.1ns/typical propagation delay for rail-to-rail fast edge pulsing signal
- Guaranteed logic high 1.2V, logic low 0.3V
- Break-before-make switching
- Signal swing over V+ capable
- Power-down protection
- 300mA latch-up current (JESD78)
- >2kV ESD/HBM
- AEC-Q100 (Grade 1) qualified (-40°C to +125°C)
Applications
- Automotive infotainment
- Audio, video, and bus routing
- Industrial automation
- Medical imaging
- Network and telecommunication
Đã phát hành: 2017-11-30
| Đã cập nhật: 2022-07-18