Vishay Semiconductors VO1400AEF 1 Form A Solid-State Relay
Vishay Semiconductors VO1400AEF 1 Form A Solid-State Relay provides 5Ω maximum RON, 60V load voltage, and 100mA load current. Additional features include clean bounce-free switching, 3750VRMS isolation test voltage, and a high-reliability hybrid receptor. Vishay Semiconductors VO1400AEF 1 Form A Solid-State Relay comes in a 4-pin SOP package. Applications include security systems, instrumentation, and industrial controls.Features
- 5Ω maximum RON
- 60V load voltage
- 100mA load current
- 3750VRMS isolation test voltage
- 4-pin SOP package
- Clean bounce-free switching
- TTL / CMOS compatible input
- High-reliability hybrid receptor
- Available on tape and reel
- RoHS compliant, lead free
Applications
- Security systems
- Instrumentation
- Industrial controls
Đã phát hành: 2016-11-03
| Đã cập nhật: 2022-03-11