Vishay / Techno CRHP High Voltage Thick Film Chip Resistors

Vishay / Techno CRHP High Voltage Thick Film Chip Resistors offer a voltage rating of up to 3000V with outstanding stability of <0.5%. These resistors are constructed with proprietary cermet material and a three-sided wraparound termination style in internationally standardized sizes. The wide range of configurations provides design flexibility and automatic placement capability. The CRHP series is also flow solderable, and tape-and-reel packaging is available. Vishay / Techno CRHP High Voltage Thick Film Chip Resistors feature a 2MΩ to 50GΩ resistance range and a -55°C to +155°C operating temperature range. Applications include circuit breakers, lighting controls, high-voltage power supplies, and other high-voltage applications.

Features

  • High voltage
  • High ohmic values/small packages
  • Nickel barrier termination standard, other termination materials available
  • Proprietary cermet material
  • 3-sided wraparound termination style
  • Internationally standardized sizes
  • Multiple styles, termination materials, and configurations allow wide design flexibility
  • Outstanding stability
  • Flow solderable
  • Automatic placement capability
  • Tape-and-reel packaging available

Applications

  • High-voltage power supplies
  • Circuit breakers
  • Lighting controls
  • High voltage

Specifications

  • Up to 3000V voltage rating
  • 2MΩ to 50GΩ resistance range
  • <0.5% stability
  • -55°C to +155°C operating temperature range

Derating Curve

Performance Graph - Vishay / Techno CRHP High Voltage Thick Film Chip Resistors
Đã phát hành: 2024-01-29 | Đã cập nhật: 2024-02-12