Vision Components IMX327-C MIPI® Camera Module

Vision Components IMX327-C MIPI® Camera Module offers a SONY® Starvis™ CMOS sensor with a 1920 x 1080 pixel and 2.1MP resolution. The ultra-compact board supports the MIPI CSI-2 specification and image sensor.

The Vision Components IMX327-C MIPI Camera Module is ideal for multi-camera applications, including mobile and distributed applications. The Camera Module Sensor Board delivers a highly versatile component for embedded vision solutions.

Features

  • Color, SONY® Starvis™ 1/2.8" CMOS sensor
  • 1920 x 1080 pixel, 2.1MP
  • 60fps, Rolling shutter

Applications

  • Autonomous driving
  • UAVs
  • Smart city
  • Medical technology
  • Laboratory automation

Videos

Dimensions

Vision Components IMX327-C MIPI® Camera Module

MIPI Sensor Module Circuit

Application Circuit Diagram - Vision Components IMX327-C MIPI® Camera Module
Đã phát hành: 2021-05-28 | Đã cập nhật: 2022-03-11