Vishay / Vitramon VJ Series High Frequency MLCCs
Vishay / Vitramon VJ Series High-Frequency MLCCs feature small package sizes, high-frequency capabilities, excellent aging characteristics, and a reliable noble metal electrode (NME) system. These multilayer ceramic chip capacitors are available in several case sizes and termination options. Typical applications for Vishay / Vitramon VJ Series High-Frequency MLCCs include broadband wireless communication, satellite communication, Wi-Fi® (802.11) and WiMax (802.16), VoIP networks, and cellular base stations, and subscriber-based wireless devices.
Features
- 0402, 0603, 0805, and 1111 case sizes
- High frequency
- Excellent aging characteristics
- Lead-free termination - code "X"
- Tin/lead termination - code "L"
- Surface mount, wet build process
- Reliable NME system
- Made with combination of design, materials, and tight process control to achieve high field reliability
Applications
- Broadband wireless communications
- Satellite communications
- Wi-Fi (802.11) and WiMax (802.16)
- VolP networks and cellular base stations
- Subscriber-based wireless devices
Đã phát hành: 2012-05-30
| Đã cập nhật: 2025-11-18