Vitrohm Safety Resistors
Vitrohm Safety Resistors offer a 1RΩ to 470RΩ resistance range, rated power up to 5W, and a high pulse load up to 6KV. These resistors are available in TH and SMD options with a "Z" bending form available for TH. These resistors use specially selected resistive winding wire and have either a coated ceramic core or molded ceramic core. Vitrohm Safety Resistors are ideal for smart meters, fans, energy-saving lamps, dimmer switches, and presence detectors.Features
- High-precision safety wirewound
- Direct fusing without explosions, flames, or sparks
- UL 1412 approval
- "Z" bending form available for TH
- Other radial and axial bending available
- High pulse load up to 6KV
- 1RΩ to 470RΩ resistance range
- 5W maximum rated power
Applications
- Smart meters
- Power supplies
- Battery chargers
- Fans
- Energy-saving lamps
- Presence detectors
- White goods
- Dimmer switches
Additional Resources
Đã phát hành: 2021-10-26
| Đã cập nhật: 2022-09-23