Vox Power VCCS300 Conduction Cooled Power Supply Units
Vox Power VCCS300 Conduction Cooled Power Supply Units offer a compact design with 4" x 2" x 1.61" dimensions and fanless construction for silent operation. VCCS300 power supplies deliver 300W of continuous output power and offer a power solution for Class I and Class II applications where rugged reliability, high efficiency, and, for medical applications, where a BF rating are vital. These power supplies achieve high efficiencies of up to 95% and offer low no-load power consumption. The Vox Power VCCS300 series is compliant with various military shock and vibration standards and is also SEMI F47 compliant. Standard output voltages of 12VDC, 15VDC, 24VDC, 28VDC, 36VDC, 48VDC, and 56VDC and other voltages are available upon request.Features
- Exceptional EMC performance
- Fanless and conduction cooled
- Parallel units with droop current sharing
- High efficiency up to 95%
- High reliability
- Class I or II installations
- Low leakage and touch current
- Low no-load power consumption
- Silent operation
- Supplier and technology consolidation
Applications
- VCCS300M - Medical Safety Approved
- Ventilators
- Respirators
- Laboratory and analysis
- Dental equipment
- Mobile
- Medical displays
- Medical lighting
- Medical lasers
- Infusion pumps
- Endoscopes
- Home healthcare
- VCCS300S - Industrial Safety Approved
- Test and measurement
- Robotics
- Oil and gas
- Telecommunications
- Laboratory and analysis
- Display
- Avionics
- Lasers
- LED lighting
- High vibration and shock
- Retrofit of legacy PSUs
Specifications
- 300W power rating (Scalable to 600W, 900W, and beyond)
- 4" x 2" x 1.61" dimensions
- 12VDC, 15VDC, 24VDC, 28VDC, 36VDC, 48VDC, and 56VDC standard outputs
- Up to 95% efficiency
- Fully safety-approved and value-add solutions from 12VDC to 58VDC on request
- Approved to 5000m operating altitude
- SEMI F47 compliant
- MIL-STD 810G, MIL-STD 461F, and MIL-STD 704F compliant
Datasheets
Videos
Đã phát hành: 2024-01-23
| Đã cập nhật: 2024-03-05