Wakefield Thermal FlowLED COB & SMD LED Heat Sinks

Wakefield Thermal FlowLED COB and SMD LED Heat Sinks for active and passive cooling are compact with a large amount of surface area. The series features a radial design with mounting holes to mount LED modules and COBs directly. The heat sinks are black anodized and extruded from highly conductive aluminum. Wakefield Thermal FlowLED heat sinks are compatible with many different LED modules and COBs.

Features

  • Thermal resistance range Rth(7.69°C/W; 5°C/W; 4.17°C/W)
  • Radial design with mounting holes foreseen for direct mounting of a wide range of LED modules and COBs
  • 48mm to 110mm diameter
  • Extruded from highly conductive aluminum
  • Black anodized

Compatibility

Chart - Wakefield Thermal FlowLED COB & SMD LED Heat Sinks
Đã phát hành: 2019-11-04 | Đã cập nhật: 2024-09-03