Walsin General Purpose SMD Multilayer Ceramic Capacitors
Walsin General Purpose SMD Multilayer Ceramic Capacitors (MLCCs) offer high electrical precision, stability, and reliability in NP0, X7R, X6S, X5R, and Y5V dielectrics. These MLCCs are available in a wide range of sizes from 0201 to 1812 and in a wide 0.1pF to 220µF capacitance range with lead-free terminations. With a rated voltage range of 4VDC to 100VDC, the Walsin General Purpose SMD MLCCs are ideal for general digital circuits, power bypass capacitors, consumer electronics, and telecommunication applications.Features
- Wide selection of sizes available (0201 to 1812)
- High capacitance
- High density and efficiencies
- High electrical precision, stability, and reliability
- Pure tin, lead-free terminations
- Halogen-free and RoHS compliant
Applications
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Specifications
- Capacitance ranges
- 0.1pF to 0.1µF for the NP0 types
- 100pF to 47µF for the X7R types
- 0.01µF to 100µF for the Y5V types
- 100pF to 220µF for the X5R types
- 0.1µF to 100µF for the X6S and X7S types
- Capacitance characteristics
- ±30ppm for the NP0 types
- ±15% for the X7R and X5R types
- +30%/-80% for the Y5V types
- ±22% for the X6S and X7S types
- NP0, X7R, X6S, X5R, and Y5V dielectrics
- Rated voltage ranges
- 10V to 100V for the NP0 types
- 6.3V to 100V for the X7R, Y5V, X5R, X6S, and X7S types
- Temperature ranges
- -55°C to +125°C or the NP0, X7R, and X7S types
- -25°C to +85°C for the Y5V types
- -55°C to +85°C for the X5R types
- -55°C to +105°C for the X6S types
Đã phát hành: 2021-09-24
| Đã cập nhật: 2022-03-11