Wandboard PICO-IMX7 System-On-Module
Wandboard PICO-IMX7 System-On-Module (SoM) design is based on the NXP i.MX7 multi-market applications processor. This module is designed to enable secure and portable applications within the Internet of Things (IoT). The PICO-IMX7 SoM offers WiFi® and Bluetooth® communication interface. This PICO-IMX7 SoM is pin-compatible low-speed I/O to support multimedia and connectivity that can easily be expanded and implemented for IoT designs.Features
- Features NXP i.MX7 UL application processor
- Pin-compatible with the Intel Edison for sensors and low-speed I/O
- WiFi and Bluetooth communication interface
- ARM Cortex-A7 + M4 architecture
- Up to 2GB DDR3L memory
- Board-to-Board compatible connector
- I2S (2-channel) audio interface
- Processors
- NXP i.MX7 solo
- NXP i.MX7 dual
- Operating systems
- Android Things
- Linux
- Yocto
- Ubuntu
- Compliant with CE, FCC, RoHS, and REACH directives
Specifications
- 4.2VDC to 5.25VDC power input
- 0°C to +60°C commercial temperature
- 20G/0-600Hz vibration
- 10% to 90% relative humidity
- 37mm x 40mm dimensions
Block Diagram
Đã phát hành: 2017-11-07
| Đã cập nhật: 2022-06-03