WeEn Semiconductors TYN30Y-800T Silicon Controlled Rectifier

WeEn Semiconductors TYN30Y-800T Silicon Controlled Rectifier (SCR) is a planar passivated rectifier with high blocking voltage capability, available in an IITO220 package. This SCR features high inrush current, high thermal cycling performance, and high junction temperature. The WeEn TYN30Y-800T SCR includes AC power control, high immunity to false turn-on, and an internally isolated mounting base. This SCR offers 19A average on-state current, 800V repetitive peak reverse voltage, and 20W peak gate power. The TYN30Y-800T SCR operates at -40°C to +150°C temperature range and +150°C maximum junction temperature. This SCR is ideal for use in capacitive discharge ignition (CDI), crowbar protection, inrush protection, motor control, and voltage regulation.

Features

  • AC power control
  • High blocking voltage capability
  • High thermal cycling performance
  • Planar passivated for voltage ruggedness and reliability
  • High immunity to false turn-on by dV/dt
  • Internally isolated mounting base
  • IEC 61000-4-4 fast transient
  • High junction operating temperature capability
  • Internally insulated package
  • IITO220 package
    • Meets UL 94V-0 flammability requirement
    • RoHS compliant

Applications

  • CDI
  • Crowbar protection
  • Inrush protection
  • Motor control
  • Voltage regulation

Specifications

  • 19A average on-state current
  • 800V repetitive peak reverse voltage
  • 20W peak gate power
  • -40°C to +150°C operating temperature range
  • +150°C maximum junction temperature
  • 6mA and 15mA gate trigger current
  • 30A RMS on-state current

Package Outline

Mechanical Drawing - WeEn Semiconductors TYN30Y-800T Silicon Controlled Rectifier
Đã phát hành: 2020-07-29 | Đã cập nhật: 2025-01-03