Weidmuller EcoLine Series B Unmanaged Ethernet Switches
Weidmuller EcoLine Series B Unmanaged Ethernet Switches feature extensive coverage of the most common port combinations with RJ45 and SFP ports, ensuring application flexibility. The switches offer an increased network availability due to the Broadcast Storm Protection function. The EcoLineSeries B supports real-time communication, including in PROFINET networks, due to the "quality of service" (QoS) functionality. The Ethernet switches provide a compact design and a rotatable DIN-rail clip ideal for space-critical applications such as installation cabinets. The switches have an AC voltage input, enabling use without a switching power supply. The Weidmuller EcoLine Series B Unmanaged Ethernet Switches have two function DIP switches and 5 to 16 RJ45 ports for various application needs. Typical applications include automation, industrial data transmission, network devices, and secure communication.Features
- Covers most common port combinations with RJ45 and SFP ports
- Ensures application flexibility
- Increased network availability via Broadcast Storm Protection
- Supports real-time communication (ex. PROFINET networks with "quality of service" functionality)
- Compact design for space-critical installation
- Rotatable DIN-rail clip for limited vertical space installation
- AC voltage input enables use without a switching power supply
- Optimized packaging for fast processing and environmental friendliness
Applications
- Automation
- Industrial data transmission
- Network devices
- Secure communication
Specifications
- Interfaces
- Two function DIP switches
- 1x for enabling QoS
- 1x for enabling/disabling broadcast storm protection
- 5 to 16 RJ45 ports
- 10/100/1000BaseT(X)
- Auto-negotiation
- Full-/half-duplex mode
- Auto MDI/MDI-X port
- LED indicator
- Power LED: PWR, Port
- LED: LNK/ACT, 10/100M (RJ45 port)
- Two function DIP switches
- 9.6VDC to 60VDC voltage supply range
- 0.13A to 0.17A current consumption rating
- 1Gb/s to 16Gb/s bandwidth backplane
- 1K to 8K MAC table size
- IP40 protection degree
- Metal housing terminal
- -10°C to +60°C operating temperature range
- -40°C to +85°C storage temperature range
Videos
Additional Resources
Accessories
Đã phát hành: 2024-08-06
| Đã cập nhật: 2024-12-10