Weidmuller Klippon® Connect TTB Terminal Block System
Weidmuller Klippon® Connect TTB Terminal Block System is designed for the simple, fast, and safe wiring of current and voltage transformers. The Klippon Connect TTB range meets the connection requirements of transmission and distribution (T&D) applications. This series enables easy and safe wiring - even within complex circuits. Once installed, all function- and safety-relevant components are permanently connected to the terminal block. The TTB product range also helps to prevent errors during operation, which increases plant availability and extends the life cycle of the control cabinet. Weidmuller Klippon Connect TTB Terminal Block System features push-in or screw connection technology and an integrated single-stage forced short circuit mechanism for 100% safe handling.Features
- Safe current and voltage transformer wiring with a single terminal block system
- Integrated single-stage forced short circuit mechanism for 100% safe handling
- Dedicated cross-connection channel before and after the disconnect contact for maximum flexibility
- Test sockets allow adjoining fully insulated test plugs up to 10mm diameter
- Once installed, all function- and safety-relevant components are permanently connected to terminal block
- Push-in or screw connection technology
Applications
- T&D
- Protection
- Indirect and semi-direct metering
Videos
Additional Resources
Đã phát hành: 2022-09-28
| Đã cập nhật: 2022-10-21