Weidmuller Klippon® Connect W2C & W2T Terminal Blocks

Weidmuller Klippon® Connect W2C and W2T Terminal Blocks offer more flexibility in signal wiring and signal marshaling. These W2 terminal blocks are ideal for process industry automation, which requires flexible solutions for complicated production processes, including circuit diagrams. The W2C and W2T range of DCS marshaling terminal blocks is designed to solve the challenges of these complex circuit diagrams. Even last-minute changes are feasible. Designers can achieve maximum flexibility when connecting devices wired in the field, thanks to the single- and double-level arrangement of the terminal blocks, combined with the provision of the four essential functions (continuity, disconnect, fuse, and ground). An integrated protective ground contact allows rational shield connection from incoming field wires, while the standardized test points make automated testing and checking processes possible.

Klippon Connect W2C and W2T terminal blocks offer intuitive handling and a clear design, as all terminal functions can quickly be distinguished from one another. These Weidmuller terminal blocks are designed to add value throughout the complete automation process, from planning to installation to operation.

Features

  • Highly flexible
  • Data provision and rationalized accessory base
  • Easy and space-saving instrument
  • Cross-connection channel provision
  • Enhanced circuit shielding possibilities
  • Reliable clamping yoke screw technology
  • Numerous and generous marking options
  • Integrated sockets for test plugs

Planning Phase

Infographic - Weidmuller Klippon® Connect W2C & W2T Terminal Blocks

Installation Phase

Infographic - Weidmuller Klippon® Connect W2C & W2T Terminal Blocks

Operation Phase

Infographic - Weidmuller Klippon® Connect W2C & W2T Terminal Blocks

Videos

Infographic

Infographic - Weidmuller Klippon® Connect W2C & W2T Terminal Blocks
Đã phát hành: 2024-04-22 | Đã cập nhật: 2025-12-11