Weidmuller PRO ECO3 Industrial DIN Rail Power Supplies

Weidmüller PRO ECO3 Industrial DIN Rail Power Supplies feature a compact design, high efficiency (up to 90%), high system capability, and are extremely easy to maintain. The low-cost PRO ECO3 devices offer essential functions and deliver impressively high performance and flexibility. The switch-mode PRO ECO3 Industrial DIN Rail Power Supplies can be universally used in all applications thanks to temperature protection, short-circuit, and overload resistance.

Features

  • Reliable power supplies with basic functions
  • Wide-ranging safety functions and compatibility
  • High performance
  • Up to 90% efficiency
  • High system capability
  • Compact design
  • 3-phase input, single output
  • Corrosion-resistant metal housing
  • Screw connection system
  • Easy to maintain
  • Short-circuit protection
  • Pollution degree 2
  • RoHS and REACH compliant

Specifications

  • 320VAC to 575VAC and 450VDC to 800VDC input voltage range
  • 47Hz to 63Hz frequency range
  • 40A or 50A maximum inrush currents
  • 24VDC typical output, 22VDC to 28VDC range
  • 120W to 960W output power range
  • 5A to 40A output current range
  • ≤100ms ramp-up time
  • 87% to 90% efficiency range
  • 3.5mA maximum earth leakage current
  • 5W to 8W idling power loss range
  • 3kV insulation voltage
  • Temperature ranges
    • -25°C to +70°C operating
    • -40°C to +85°C storage
Đã phát hành: 2022-05-23 | Đã cập nhật: 2022-05-26